



293695-3 | |
|---|---|
DigiKey Part Number | A120822-ND |
Manufacturer | |
Manufacturer Product Number | 293695-3 |
Description | CONN SSL RECEPTACLE 5POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle, Male Pins Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293695-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,06560 € |

