



4-2208157-1 | |
|---|---|
DigiKey Part Number | A145033-ND |
Manufacturer | |
Manufacturer Product Number | 4-2208157-1 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 4-2208157-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,85880 € | 71,47 € |
| 50 | 2,72220 € | 136,11 € |
| 100 | 2,59230 € | 259,23 € |
| 300 | 2,39893 € | 719,68 € |
| 600 | 2,28448 € | 1 370,69 € |
| 1 200 | 2,17551 € | 2 610,61 € |
| 2 700 | 2,05465 € | 5 547,56 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,34390 € |

