
320823 | |
|---|---|
DigiKey Part Number | 320823-ND |
Manufacturer | |
Manufacturer Product Number | 320823 |
Description | CONN TERM RECT TONG 10-12AWG 1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 1.069" (27.15mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.129" (3.28mm) | |
Diameter - Barrel OD | 0.226" (5.74mm) | |
Diameter - Ring ID | 0.265" (6.73mm) | |
Base Product Number |






