Image for 4-1105100-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1105100-3

DigiKey Part Number
4-1105100-3-ND
Manufacturer
Manufacturer Product Number
4-1105100-3
Description
CONTACT H.D. CRIMP PIN 13.5AWG
Customer Reference
Detailed Description
Contact Crimp Pin 13.5 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
4-1105100-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
13.5 AWG
Contact Finish
Tin
Contact Finish Thickness
24.0µin (0.61µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.