Similar

4-1393670-4 | |
|---|---|
DigiKey Part Number | 4-1393670-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393670-4 |
Description | CONN 1.0/2.3 JCK STR 50OHM SOLDR |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | RG-174, 316 | |
Fastening Type | Push-Pull | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 350 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |


