14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-174639-4

DigiKey Part Number
4-174639-4-ND
Manufacturer
Manufacturer Product Number
4-174639-4
Description
CONN RCPT 14POS 0.049 TIN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
4-174639-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Black
Insulation Height
0.134" (3.40mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 171
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,52700 €15,27 €
1001,29730 €129,73 €
5001,15794 €578,97 €
1 0001,10268 €1 102,68 €
5 0000,98438 €4 921,90 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,17800 €