
4-2338495-1 | |
|---|---|
DigiKey Part Number | A141658-ND |
Manufacturer | |
Manufacturer Product Number | 4-2338495-1 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2338495-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,93000 € | 55,93 € |
| 12 | 46,93083 € | 563,17 € |
| 28 | 44,20857 € | 1 237,84 € |
| 52 | 42,32096 € | 2 200,69 € |
| 100 | 40,41520 € | 4 041,52 € |
| Unit Price without VAT: | 55,93000 € |
|---|---|
| Unit Price with VAT: | 67,67530 € |

