
41766 | |
|---|---|
DigiKey Part Number | A136138TR-ND - Tape & Reel (TR) A136138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41766 |
Description | CONN MAG TERM 3000-7000CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 3000-7000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41766 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 3000-7000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08350 € | 8,35 € |
| 250 | 0,07824 € | 19,56 € |
| 500 | 0,07450 € | 37,25 € |
| 1 000 | 0,07093 € | 70,93 € |
| 2 500 | 0,06648 € | 166,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05740 € | 1 148,00 € |
| 40 000 | 0,05466 € | 2 186,40 € |
| 60 000 | 0,05312 € | 3 187,20 € |
| 100 000 | 0,05124 € | 5 124,00 € |
| 140 000 | 0,05004 € | 7 005,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

