
52950-1 | |
|---|---|
DigiKey Part Number | A0990TR-ND - Tape & Reel (TR) A0990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52950-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52950-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.872" (22.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,86680 € | 21,67 € |
| 50 | 0,82540 € | 41,27 € |
| 100 | 0,78580 € | 78,58 € |
| 250 | 0,73660 € | 184,15 € |
| 500 | 0,70142 € | 350,71 € |
| 1 000 | 0,66793 € | 667,93 € |
| 2 500 | 0,64331 € | 1 608,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59625 € | 2 981,25 € |
| 10 000 | 0,56782 € | 5 678,20 € |
| 15 000 | 0,55182 € | 8 277,30 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

