
530505-8 | |
|---|---|
DigiKey Part Number | 530505-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530505-8 |
Description | TERM EDGE DUOTYNE 16-18AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 16-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 530505-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 16-18 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

