Image for 5650092-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650092-2

DigiKey Part Number
5650092-2-ND
Manufacturer
Manufacturer Product Number
5650092-2
Description
CONN EDGE DUAL FML 182POS 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5650092-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
182
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0402,94633 €14 849,50 €
Unit Price without VAT:2,94633 €
Unit Price with VAT:3,56506 €