Terminal Edge Disconnect Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61561-2

DigiKey Part Number
A111372TR-ND - Tape & Reel (TR)
A111372CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61561-2
Description
CONN TERM EDGE 18-22AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Edge Disconnect Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
61561-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Edge Disconnect
Termination
Crimp
Wire Gauge
18-22 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,05898 €2 359,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €