650092-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: 6,65000 €
Datasheet
Image for 650092-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650092-1

DigiKey Part Number
650092-1-ND
Manufacturer
Manufacturer Product Number
650092-1
Description
CONN MCA FMALE 182POS 0.050 GOLD
Customer Reference
Detailed Description
182 Position Female Connector MCA Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Card Type
MCA
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
182
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes