
8-52930-1 | |
|---|---|
DigiKey Part Number | A136828-ND |
Manufacturer | |
Manufacturer Product Number | 8-52930-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,82080 € | 20,52 € |
| 50 | 0,78140 € | 39,07 € |
| 100 | 0,74410 € | 74,41 € |
| 300 | 0,68853 € | 206,56 € |
| 500 | 0,66414 € | 332,07 € |
| 1 000 | 0,63243 € | 632,43 € |
| 2 500 | 0,59284 € | 1 482,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |








