PL-035018-1.25-9 | |
|---|---|
DigiKey Part Number | A141669-ND |
Manufacturer | |
Manufacturer Product Number | PL-035018-1.25-9 |
Description | PL-035018-1.25-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.709" (18.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,11440 € | 27,86 € |
| 50 | 1,02740 € | 51,37 € |
| 100 | 0,94900 € | 94,90 € |
| 250 | 0,85708 € | 214,27 € |
| 500 | 0,79548 € | 397,74 € |
| 1 250 | 0,72327 € | 904,09 € |
| 5 000 | 0,63122 € | 3 156,10 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

