
T1230242525-000 | |
|---|---|
DigiKey Part Number | A132687-ND |
Manufacturer | |
Manufacturer Product Number | T1230242525-000 |
Description | H24B-TGH/TSH-2M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230242525-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size H24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 11,16964 € | 312,75 € |
| Unit Price without VAT: | 11,16964 € |
|---|---|
| Unit Price with VAT: | 13,51526 € |


