


T1912160121-009 | |
|---|---|
DigiKey Part Number | A134245-ND |
Manufacturer | |
Manufacturer Product Number | T1912160121-009 |
Description | T1912160121-009 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912160121-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,66000 € | 24,66 € |
| 12 | 20,69583 € | 248,35 € |
| 30 | 19,40033 € | 582,01 € |
| 54 | 18,61241 € | 1 005,07 € |
| 102 | 17,79618 € | 1 815,21 € |
| 252 | 16,69722 € | 4 207,70 € |
| 504 | 15,96940 € | 8 048,58 € |
| Unit Price without VAT: | 24,66000 € |
|---|---|
| Unit Price with VAT: | 29,83860 € |

