


T1920240132-000 | |
|---|---|
DigiKey Part Number | A133529-ND |
Manufacturer | |
Manufacturer Product Number | T1920240132-000 |
Description | H24BPR-TGH-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920240132-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 7.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 22,59222 € | 406,66 € |
| Unit Price without VAT: | 22,59222 € |
|---|---|
| Unit Price with VAT: | 27,33659 € |

