Non-Gendered Module, Pneumatic 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Module, Pneumatic 2 Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2111022301-000

DigiKey Part Number
A133812-ND
Manufacturer
Manufacturer Product Number
T2111022301-000
Description
MOD PNEUMATIC NONGEND 2P HMN-PA2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Module, Pneumatic 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2111022301-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Pneumatic
Gender
Non-Gendered
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,06000 €7,06 €
125,92000 €71,04 €
365,47806 €197,21 €
605,28400 €317,04 €
1085,06926 €547,48 €
2524,77516 €1 203,34 €
5044,54740 €2 291,89 €
1 0084,33060 €4 365,24 €
Manufacturers Standard Package
Unit Price without VAT:7,06000 €
Unit Price with VAT:8,54260 €