
6609016-4 | |
|---|---|
DigiKey Part Number | 2266-6609016-4-ND |
Manufacturer | |
Manufacturer Product Number | 6609016-4 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6609016-4 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 1A |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 1A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |

