Image for RJ45-6L1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-6L1-B

DigiKey Part Number
RJ45-6L1-B-ND
Manufacturer
Manufacturer Product Number
RJ45-6L1-B
Description
CONN MOD JACK 8P6C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p6c 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p6c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide, Filter
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.