RJ45-8Z4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 142
Unit Price: 3,40000 €
Datasheet

Similar


Molex
In Stock: 493
Unit Price: 2,49000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 58 606
Unit Price: 0,91000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-8Z4

DigiKey Part Number
CCM1947-ND
Manufacturer
Manufacturer Product Number
RJ45-8Z4
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJ45-8Z4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 683 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 683In Stock
Ships from WEC