
1-2350890-2 | |
|---|---|
DigiKey Part Number | 1734-1-2350890-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350890-2 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00400 € | 90,04 € |
| 25 | 8,44040 € | 211,01 € |
| 50 | 8,03760 € | 401,88 € |
| 180 | 7,34328 € | 1 321,79 € |
| 360 | 6,99300 € | 2 517,48 € |
| 540 | 6,79600 € | 3 669,84 € |
| 1 080 | 6,47206 € | 6 989,82 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,81390 € |


