![Image for CTJ720E01B-513 [V003] is not available Image for CTJ720E01B-513 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ720E01B-513 [V003] | |
|---|---|
DigiKey Part Number | CTJ720E01B-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720E01B-513 [V003] |
Description | CONN GRND BLOCK SZ20 0.955" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 0.955" L x 0.740" W x 0.580" H (24.26mm x 18.80mm x 14.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 56,70500 € | 1 587,74 € |
| Unit Price without VAT: | 56,70500 € |
|---|---|
| Unit Price with VAT: | 68,61305 € |

