
DMC-MD 0324-01A 4422 | |
|---|---|
DigiKey Part Number | DMC-MD0324-01A4422-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 0324-01A 4422 |
Description | DMC-MD 0324-01A 4422 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 617,14680 € | 15 428,67 € |
| Unit Price without VAT: | 617,14680 € |
|---|---|
| Unit Price with VAT: | 746,74763 € |

