




DT06-12SA-CE13 | |
|---|---|
DigiKey Part Number | 1734-1601-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE13 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,05700 € | 50,57 € |
| 25 | 4,74000 € | 118,50 € |
| 50 | 4,51360 € | 225,68 € |
| 100 | 4,29810 € | 429,81 € |
| 250 | 4,02904 € | 1 007,26 € |
| 500 | 3,83686 € | 1 918,43 € |
| 1 000 | 3,65388 € | 3 653,88 € |
| 2 500 | 3,42542 € | 8 563,55 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,21160 € |

