Similar



DTM06-12SD-E007 | |
|---|---|
DigiKey Part Number | 1734-1659-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SD-E007 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SD-E007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36700 € | 33,67 € |
| 25 | 3,15520 € | 78,88 € |
| 50 | 3,00460 € | 150,23 € |
| 100 | 2,86120 € | 286,12 € |
| 250 | 2,68200 € | 670,50 € |
| 500 | 2,55406 € | 1 277,03 € |
| 1 000 | 2,43223 € | 2 432,23 € |
| 2 500 | 2,28012 € | 5 700,30 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,79160 € |



