
DTM06-12SB-COM | |
|---|---|
DigiKey Part Number | 1734-DTM06-12SB-COM-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SB-COM |
Description | DTM06-12SB COMPLETE KT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,50290 € | 1 050,29 € |
| Unit Price without VAT: | 10,50290 € |
|---|---|
| Unit Price with VAT: | 12,70851 € |

