


DTP04-4P-CE03 | |
|---|---|
DigiKey Part Number | 1734-DTP04-4P-CE03-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-CE03 |
Description | REC, 4P, BLK, E, CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-CE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,36906 € | 1 879,17 € |
| Unit Price without VAT: | 5,36906 € |
|---|---|
| Unit Price with VAT: | 6,49656 € |



