
2195935-2 | |
|---|---|
DigiKey Part Number | 343-2195935-2-ND |
Manufacturer | |
Manufacturer Product Number | 2195935-2 |
Description | UAM ASSEMBLY 130MM MHF WIFI6E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2195935-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.8, 1.9, 2 | |
Return Loss | - | |
Gain | 0.4dBi, 2dBi, 3.4dBi | |
Power - Max | 10 W | |
Features | Cable - 130mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 3,95080 € | 98,77 € |
| 100 | 3,59760 € | 359,76 € |
| 250 | 3,42920 € | 857,30 € |
| 500 | 3,32766 € | 1 663,83 € |
| 1 000 | 3,24409 € | 3 244,09 € |
| 2 500 | 3,15588 € | 7 889,70 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,72760 € |

