
PT5E-150-V62-FR-250-AB-TTL-M6 | |
|---|---|
DigiKey Part Number | 223-PT5E-150-V62-FR-250-AB-TTL-M6-ND |
Manufacturer | |
Manufacturer Product Number | PT5E-150-V62-FR-250-AB-TTL-M6 |
Description | PT5E-150-V62-FR-250-AB-TTL-M6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 150.00mm (0 ~ 5.91") | |
Output | Quadrature, TTL | |
Output Signal | Clockwise Increase | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 13.2V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -18°C ~ 71°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,40000 € | 1 753,40 € |
| Unit Price without VAT: | 1 753,40000 € |
|---|---|
| Unit Price with VAT: | 2 121,61400 € |

