
154N-015A-C | |
|---|---|
DigiKey Part Number | 2266-154N-015A-C-ND |
Manufacturer | |
Manufacturer Product Number | 154N-015A-C |
Description | SENSOR 15PSIA 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |

