
G-TPCO-032 | |
|---|---|
DigiKey Part Number | 223-1581-ND |
Manufacturer | |
Manufacturer Product Number | G-TPCO-032 |
Description | SENSOR ANALOG REMOTE TO5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Remote TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | G-TPCO-032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 small | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 5 | 5,18600 € | 25,93 € |
| 10 | 4,96700 € | 49,67 € |
| 25 | 4,70640 € | 117,66 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,99380 € |

