
M525M-000002-013BG | |
|---|---|
DigiKey Part Number | 223-M525M-000002-013BG-ND |
Manufacturer | |
Manufacturer Product Number | M525M-000002-013BG |
Description | PRESS XDCR M525M-000002-013BG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 188.55PSI (1300kPa) Gauge Male - 1/4" (6.35mm) BSPP 4 ~ 20 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 188.55PSI (1300kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 377.1PSI (2600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 121,18200 € | 4 847,28 € |
| Unit Price without VAT: | 121,18200 € |
|---|---|
| Unit Price with VAT: | 146,63022 € |

