


NB-PTCO-231 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-231-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-231 |
cms-description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | cms-description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 200°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 5 | 6,07000 € | 30,35 € |
| 10 | 5,81900 € | 58,19 € |
| 25 | 5,51920 € | 137,98 € |
| 50 | 5,31600 € | 265,80 € |
| 100 | 5,13050 € | 513,05 € |
| 500 | 4,75910 € | 2 379,55 € |
| 1 000 | 4,62150 € | 4 621,50 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,17960 € |

