
SMI-1B-48-100-BMAR | |
|---|---|
DigiKey Part Number | 223-SMI-1B-48-100-BMAR-ND |
Manufacturer | |
Manufacturer Product Number | SMI-1B-48-100-BMAR |
Description | CAL INTRASENSE, LS, 100CM, 5.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.85PSI ~ 24.37PSI (61kPa ~ 168kPa) Absolute 16 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 8.85PSI ~ 24.37PSI (61kPa ~ 168kPa) | |
Output Type | Digital | |
Output | 16 b | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 77.35PSI (533.29kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 227,68250 € | 14 571,68 € |
| Unit Price without VAT: | 227,68250 € |
|---|---|
| Unit Price with VAT: | 275,49583 € |

