35203K6JT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 267
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15 208
Unit Price: 0,42000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13 930
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 082
Unit Price: 0,61000 €
Datasheet

Similar


Vishay Dale
In Stock: 7 788
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,11632 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07950 €
Datasheet
3.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35203K6JT

DigiKey Part Number
35203K6JT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35203K6JT
Description
RES SMD 3.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35203K6JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0000,05043 €1 210,32 €
Unit Price without VAT:0,05043 €
Unit Price with VAT:0,06102 €