
3521750KFT | |
|---|---|
DigiKey Part Number | A116101TR-ND - Tape & Reel (TR) A116101CT-ND - Cut Tape (CT) A116101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521750KFT |
Description | RES SMD 750K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521750KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,24440 € | 6,11 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,20164 € | 50,41 € |
| 500 | 0,19688 € | 98,44 € |
| 1 000 | 0,18595 € | 185,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,14567 € | 1 165,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


