560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J560R

DigiKey Part Number
1712-CFR50J560RCT-ND - Cut Tape (CT)
1712-CFR50J560RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J560R
Description
RES 560 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,04880 €1,22 €
500,04300 €2,15 €
1000,03800 €3,80 €
2500,03236 €8,09 €
5000,02884 €14,42 €
1 0000,02584 €25,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,02199 €65,97 €
6 0000,02003 €120,18 €
9 0000,01901 €171,09 €
15 0000,01787 €268,05 €
21 0000,01719 €360,99 €
30 0000,01652 €495,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €