30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B30KE

DigiKey Part Number
1712-CPF-A-0805B30KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B30KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B30KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B30KE
Description
RES SMD 30K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B30KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B30KE1TE Connectivity Passive Product739A103192CT-ND0,21000 €Similar
CPF-A-0805B30KE1TE Connectivity Passive Product1 0001712-CPF-A-0805B30KE1CT-ND0,23000 €Parametric Equivalent
TNPW080530K0BEEAVishay Dale5 691541-3206-1-ND0,35000 €Upgrade
CRT0805-BY-3002ELFBourns Inc.4 430118-CRT0805-BY-3002ELFCT-ND0,15000 €Similar
ERA-6AEB303VPanasonic Industry3 360P30KDACT-ND0,09000 €Similar
In-Stock: 1 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16500 €1,65 €
250,15360 €3,84 €
500,14500 €7,25 €
1000,13700 €13,70 €
2500,12732 €31,83 €
5000,12072 €60,36 €
1 0000,11473 €114,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09893 €494,65 €
10 0000,09496 €949,60 €
15 0000,09286 €1 392,90 €
25 0000,09044 €2 261,00 €
35 0000,08896 €3 113,60 €
50 0000,08750 €4 375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €