
CPF-A-0805B680RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B680RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B680RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B680RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B680RE1 |
Description | RES SMD 680 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B680RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13976 € | 34,94 € |
| 500 | 0,13254 € | 66,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13018 € | 130,18 € |
| 2 000 | 0,12623 € | 252,46 € |
| 3 000 | 0,12519 € | 375,57 € |
| 5 000 | 0,12128 € | 606,40 € |
| 7 000 | 0,11775 € | 824,25 € |
| 10 000 | 0,11333 € | 1 133,30 € |
| 12 000 | 0,11314 € | 1 357,68 € |
| 24 000 | 0,11127 € | 2 670,48 € |
| 25 000 | 0,11105 € | 2 776,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

