
CPF0603B18RE1 | |
|---|---|
DigiKey Part Number | A103053TR-ND - Tape & Reel (TR) A103053CT-ND - Cut Tape (CT) A103053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B18RE1 |
Description | RES SMD 18 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B18RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14770 € | 14,77 € |
| 250 | 0,13728 € | 34,32 € |
| 500 | 0,13020 € | 65,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12927 € | 129,27 € |
| 2 000 | 0,12392 € | 247,84 € |
| 3 000 | 0,12067 € | 362,01 € |
| 5 000 | 0,11689 € | 584,45 € |
| 7 000 | 0,11458 € | 802,06 € |
| 10 000 | 0,11155 € | 1 115,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

