
CPF0603B6K19E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B6K19E1TR-ND - Tape & Reel (TR) 1712-CPF0603B6K19E1CT-ND - Cut Tape (CT) 1712-CPF0603B6K19E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K19E1 |
Description | RES SMD 6.19KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K19E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,13630 € | 13,63 € |
| 250 | 0,12676 € | 31,69 € |
| 500 | 0,12636 € | 63,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11926 € | 119,26 € |
| 2 000 | 0,11494 € | 229,88 € |
| 3 000 | 0,11342 € | 340,26 € |
| 5 000 | 0,10984 € | 549,20 € |
| 7 000 | 0,10658 € | 746,06 € |
| 10 000 | 0,10263 € | 1 026,30 € |
| 12 000 | 0,10246 € | 1 229,52 € |
| 24 000 | 0,10069 € | 2 416,56 € |
| 25 000 | 0,10049 € | 2 512,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

