
CPF0805B1M8E1 | |
|---|---|
DigiKey Part Number | A103801TR-ND - Tape & Reel (TR) A103801CT-ND - Cut Tape (CT) A103801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M8E1 |
Description | RES SMD 1.8M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,14400 € | 14,40 € |
| 250 | 0,13384 € | 33,46 € |
| 500 | 0,12692 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12669 € | 126,69 € |
| 2 000 | 0,12077 € | 241,54 € |
| 3 000 | 0,11760 € | 352,80 € |
| 5 000 | 0,11391 € | 569,55 € |
| 7 000 | 0,11165 € | 781,55 € |
| 10 000 | 0,10940 € | 1 094,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

