
CPF0805B33RE1 | |
|---|---|
DigiKey Part Number | A103197TR-ND - Tape & Reel (TR) A103197CT-ND - Cut Tape (CT) A103197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B33RE1 |
Description | RES SMD 33 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B33RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,13696 € | 34,24 € |
| 500 | 0,12990 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12347 € | 123,47 € |
| 2 000 | 0,11769 € | 235,38 € |
| 3 000 | 0,11460 € | 343,80 € |
| 5 000 | 0,11100 € | 555,00 € |
| 7 000 | 0,10879 € | 761,53 € |
| 10 000 | 0,10660 € | 1 066,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

