



FWFU2W68RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W68RJCT-ND - Cut Tape (CT) 1712-FWFU2W68RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W68RJ |
Description | FWFU 2W 68R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W68RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,09016 € | 45,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08171 € | 81,71 € |
| 2 000 | 0,07454 € | 149,08 € |
| 3 000 | 0,07085 € | 212,55 € |
| 5 000 | 0,06668 € | 333,40 € |
| 7 000 | 0,06419 € | 449,33 € |
| 10 000 | 0,06176 € | 617,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

