
HSC10012R4J | |
|---|---|
DigiKey Part Number | A138894-ND |
Manufacturer | |
Manufacturer Product Number | HSC10012R4J |
Description | RES CHAS MNT 12.4 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 12.4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 10,89700 € | 108,97 € |
| 30 | 9,44400 € | 283,32 € |
| 50 | 8,88600 € | 444,30 € |
| 100 | 8,22860 € | 822,86 € |
| 250 | 7,50900 € | 1 877,25 € |
| 500 | 7,05908 € | 3 529,54 € |
| 1 000 | 6,67696 € | 6 676,96 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,71870 € |

