
RLC73PD2HR20FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR20FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR20FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR20FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR20FTE |
Description | RLC73PD 2H R20 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16092 € | 40,23 € |
| 500 | 0,14560 € | 72,80 € |
| 1 000 | 0,13261 € | 132,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11217 € | 448,68 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

