
RP73PF1E13K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E13K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E13K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E13K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E13K7BTDF |
Description | RES 13.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E13K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10784 € | 26,96 € |
| 500 | 0,10222 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10391 € | 103,91 € |
| 2 000 | 0,09898 € | 197,96 € |
| 3 000 | 0,09634 € | 289,02 € |
| 5 000 | 0,08902 € | 445,10 € |
| 7 000 | 0,08824 € | 617,68 € |
| 10 000 | 0,08747 € | 874,70 € |
| 12 000 | 0,08597 € | 1 031,64 € |
| 24 000 | 0,08537 € | 2 048,88 € |
| 25 000 | 0,08408 € | 2 102,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

