13.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J13K3BTDF

DigiKey Part Number
1712-RP73PF1J13K3BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J13K3BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J13K3BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J13K3BTDF
cms-description
RES SMD 13.3K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J13K3BTDF Models
Product Attributes
Type
cms-description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-pricecms-ext-price
10,24000 €0,24 €
100,20500 €2,05 €
250,18960 €4,74 €
500,17920 €8,96 €
1000,16930 €16,93 €
2500,15744 €39,36 €
5000,14938 €74,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-pricecms-ext-price
1 0000,14918 €149,18 €
2 0000,14229 €284,58 €
3 0000,13861 €415,83 €
5 0000,13432 €671,60 €
7 0000,13170 €921,90 €
10 0000,12908 €1 290,80 €
cms-manufacturer-standard-package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €